TE Connectivity M5131-000002-03KPG technical specifications.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 6000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity M5131-000002-03KPG to view detailed technical specifications.
No datasheet is available for this part.