The M5131-00000F-200PG pressure sensor from TE Connectivity is a gage-type device with an operating pressure range of 0 to 200psi. It features an accuracy of ±0.25% and can withstand a maximum overload pressure of 400psi. The sensor operates within a temperature range of -40 to 125 degrees Celsius and has a typical operating supply voltage of 5V. It has a 3-pin electrical termination and is suitable for use in gas and liquid media environments.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Female |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |