The M5134-000004-03KPG pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 3000psi and an accuracy of ±0.25%. It has a maximum overload pressure of 6000psi and operates within a temperature range of -40 to 125°C. The sensor is designed for use with a 7/16-20 UNF male port and has a typical operating supply voltage of 5V. It is suitable for measuring pressure in both gas and liquid media.
TE Connectivity M5134-000004-03KPG technical specifications.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 6000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M5134-000004-03KPG to view detailed technical specifications.
No datasheet is available for this part.