The M5134-000004-050PG pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 50psi. It has an accuracy of ±0.25% and can withstand a maximum overload pressure of 100psi. The device operates within a temperature range of -40 to 125 degrees Celsius and is powered by a supply voltage between 4.75 and 5.25 volts. The sensor has a 7/16-20 UNF male port and is designed for use with gas or liquid media. It provides an output voltage of 0.5 to 4.5 volts.
TE Connectivity M5134-000004-050PG technical specifications.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 100psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M5134-000004-050PG to view detailed technical specifications.
No datasheet is available for this part.