This pressure sensor from TE Connectivity offers a gage pressure range of 0 to 5000psi with an accuracy of ±0.25%. It can withstand a maximum overload pressure of 10000psi and operates within a temperature range of -40 to 125°C. The device requires a supply voltage between 4.75 and 5.25V and features a 3-pin electrical termination. It is suitable for use with both gas and liquid media and has a typical output voltage of 0.5 to 4.5V.
TE Connectivity M5134-000004-05KPG technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 10000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M5134-000004-05KPG to view detailed technical specifications.
No datasheet is available for this part.