The M5134-00000P-500PG pressure sensor from TE Connectivity is a gage device with an operating pressure range of 0 to 500psi. It features an accuracy of ±0.25% and can withstand a maximum overload pressure of 1000psi. The sensor operates within a temperature range of -40 to 125°C and has a typical operating supply voltage of 5V. It is available with a female 7/16-20 UNF port and is suitable for use with both gas and liquid media.
TE Connectivity M5134-00000P-500PG technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 1000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Female |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M5134-00000P-500PG to view detailed technical specifications.
No datasheet is available for this part.