The M5135-000005-10KPG is a 0-10kpsi gage pressure sensor with a Bendix electrical termination and a 1/4-18 NPT port size. It operates over a temperature range of -40 to 125 degrees Celsius and has an accuracy of ±0.25. The sensor can handle a maximum overload pressure of 20kpsi and has a typical operating supply voltage of 5 volts. It is suitable for use in industrial applications and can measure pressure in both gas and liquid media.
TE Connectivity M5135-000005-10KPG technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Bendix |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity M5135-000005-10KPG to view detailed technical specifications.
No datasheet is available for this part.