The M5135-00000Q-01KPG pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 1000psi. It features an accuracy of ±0.25% and operates within a temperature range of -40 to 125°C. The sensor has a maximum overload pressure of 2000psi and is designed for use with gas or liquid media. It has a 6-pin electrical termination and a typical operating supply voltage of 5V.
TE Connectivity M5135-00000Q-01KPG technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | M10x1 |
| Electrical Termination | Bendix |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity M5135-00000Q-01KPG to view detailed technical specifications.
No datasheet is available for this part.