This pressure sensor from TE Connectivity measures pressure in the range of 0 to 3000psi with an accuracy of ±0.25%. It operates within a temperature range of -40 to 125°C and can be supplied with a voltage between 4.75 and 5.25V. The sensor has a 6-pin electrical termination and is designed for use with gas or liquid media.
TE Connectivity M5135-00000Q-03KPG technical specifications.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 6000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | M10x1 |
| Electrical Termination | Bendix |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity M5135-00000Q-03KPG to view detailed technical specifications.
No datasheet is available for this part.