The M513P-00000F-01KPG pressure sensor from TE Connectivity is a gage device with an operating pressure range of 0 to 1000psi. It features an accuracy of ±0.25% and can withstand a maximum overload pressure of 2000psi. The sensor operates within a temperature range of -40 to 125°C and is powered by a supply voltage between 4.75 and 5.25V. It has a 3-pin cable termination and a 1/4-19 BSPP female port.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Female |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |