The M513P-00000Q-05KPG is a pressure sensor with a gage pressure type and a maximum overload pressure of 10000psi. It operates within a temperature range of -40 to 125°C and has a typical operating supply voltage of 5V. The sensor has a 3-pin electrical termination and a cable output voltage range of 0.5 to 4.5V. It is designed for use in industrial applications and is suitable for measuring pressure in both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 10000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | M10x1 |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |