This pressure sensor from TE Connectivity measures pressure in the range of 0 to 50 psi with an accuracy of ±0.25%. It operates within a temperature range of -40 to 125°C and has a maximum overload pressure of 100 psi. The device is designed for gage pressure measurement and has a typical operating supply voltage of 5V. It features a 3-pin cable electrical termination and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 100psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | M12x1.5 |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |