This pressure sensor from TE Connectivity offers a gage pressure range of 0 to 50psi with an accuracy of ±0.25%. It has a maximum overload pressure of 100psi and operates within a temperature range of -40 to 125 degrees Celsius. The sensor is designed for use with male 1/4-18 NPT ports and features cable electrical termination. It can be used with both gas and liquid media and has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts.
TE Connectivity M5141-000005-050PG technical specifications.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 100psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M5141-000005-050PG to view detailed technical specifications.
No datasheet is available for this part.