The M5141-000005-200BG pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 200 bar. It features an accuracy of ±0.25% and can withstand a maximum overload pressure of 400 bar. The device operates within a temperature range of -40 to 125°C and can be supplied with a voltage between 8 and 30V. The sensor has a 3-pin cable termination and a 1/4-18 NPT port size, making it suitable for gas and liquid media applications.
TE Connectivity M5141-000005-200BG technical specifications.
| Operating Pressure Range | 0bar to 200bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 400bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M5141-000005-200BG to view detailed technical specifications.
No datasheet is available for this part.