The Pressure Sensor Gage 0-300psi ±0.25% 3-Pin from TE Connectivity is a gage pressure sensor designed for industrial use. It measures pressures within a range of 0 to 300 pounds per square inch with an accuracy of ±0.25%. The sensor can withstand maximum overload pressures of 600 pounds per square inch and operates within a temperature range of -40 to 125 degrees Celsius. It features female 7/16-20 UNF ports and is suitable for use with a variety of operating supply voltages, including 9, 12, 15, 18, and 24 volts. The sensor is designed for use in industrial environments and is terminated with a cable.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 600psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Type | Female |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |