The M5154-000005-500PG pressure sensor from TE Connectivity is a gage pressure sensor with a maximum operating pressure of 500psi and a maximum overload pressure of 1000psi. It has an accuracy of ±0.25 and operates over a temperature range of -40°C to 125°C. The sensor is available in a 1/4-18 NPT port size and has a typical operating supply voltage of 12, 15, 18, or 24 volts. It is designed for use in industrial applications and is suitable for measuring pressure in both gas and liquid media.
TE Connectivity M5154-000005-500PG technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 1000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M5154-000005-500PG to view detailed technical specifications.
No datasheet is available for this part.