This pressure sensor from TE Connectivity measures pressures from 0 to 100 bar with an accuracy of ±0.25%. It is a gage device, meaning it measures pressure relative to atmospheric pressure. The sensor has a maximum overload pressure of 200 bar and operates over a temperature range of -40°C to 125°C. It can be supplied with voltages between 9 and 30 volts and has a typical operating supply voltage of 12, 15, 18, or 24 volts. The sensor has a 1/4-19 BSPP port and is terminated with Packard electrical connections.
TE Connectivity M5154-00000F-100BG technical specifications.
| Operating Pressure Range | 0bar to 100bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 200bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity M5154-00000F-100BG to view detailed technical specifications.
No datasheet is available for this part.