The M5156-00000P-050PG pressure sensor from TE Connectivity measures pressure ranges from 0 to 50psi with an accuracy of ±0.25%. It has a gage pressure type and can withstand a maximum overload pressure of 100psi. Operating temperature ranges from -40 to 125 degrees Celsius, and the device can be supplied with voltages between 9 and 30 volts. The sensor has a 4-pin configuration and features female 7/16-20 UNF ports with Hirschmann electrical termination, suitable for use with both gas and liquid media. It can provide a maximum output current of 20mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 100psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Hirschmann |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |