The M5156-00000Q-01KBG pressure sensor is a gage type device with an operating pressure range of 0 to 1000 bar and a maximum overload pressure of 2000 bar. It has an accuracy of ±0.25 and operates within a temperature range of -40 to 125°C. The sensor has a typical operating supply voltage of 12, 15, 18, or 24 volts and a maximum output current of 20 mA. It is available in a 4-pin package with an M10x1 port size and Hirschmann electrical termination, suitable for use in gas or liquid media.
TE Connectivity M5156-00000Q-01KBG technical specifications.
| Operating Pressure Range | 0bar to 1000bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | M10x1 |
| Electrical Termination | Hirschmann |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity M5156-00000Q-01KBG to view detailed technical specifications.
No datasheet is available for this part.