The M5161-000002-03KPG is a pressure sensor with an operating pressure range of 0 to 3000psi, a maximum overload pressure of 6000psi, and an accuracy of ±0.25. It has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The sensor is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts. It has a 3-pin count and is suitable for use in industrial applications.
TE Connectivity M5161-000002-03KPG technical specifications.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 6000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity M5161-000002-03KPG to view detailed technical specifications.
No datasheet is available for this part.