The M5161-000005-01KPG pressure sensor from TE Connectivity is a gage pressure sensor with a maximum operating pressure range of 0 to 1000psi and an accuracy of ±0.25%. It has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The sensor is designed for use in industrial environments and has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. It features a 1/4-18 NPT port size and a 3-pin cable electrical termination.
TE Connectivity M5161-000005-01KPG technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity M5161-000005-01KPG to view detailed technical specifications.
No datasheet is available for this part.