The M5161-000005-03KPG pressure sensor is a gage device with an operating pressure range of 0 to 3000psi and an accuracy of ±0.25%. It has a maximum overload pressure of 6000psi and operates over a temperature range of -40 to 125 degrees Celsius. The sensor is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts and has a 1/4-18 NPT port size. It is designed for use with gas or liquid media and has a cable electrical termination.
TE Connectivity M5161-000005-03KPG technical specifications.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 6000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity M5161-000005-03KPG to view detailed technical specifications.
No datasheet is available for this part.