The M5161-000005-300PG pressure sensor from TE Connectivity is a gage device with an operating pressure range of 0 to 300psi. It features an accuracy of ±0.25% and can withstand a maximum overload pressure of 600psi. The sensor operates within a temperature range of -40 to 125°C and can be supplied with a voltage between 8 and 30V. It has a 1/4-18 NPT port size and is terminated with a cable. The M5161-000005-300PG is suitable for industrial applications and can measure output voltages from 0 to 5V.
TE Connectivity M5161-000005-300PG technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 600psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity M5161-000005-300PG to view detailed technical specifications.
No datasheet is available for this part.