The M5161-000005-500PG is a 0 to 500psi gage pressure sensor from TE Connectivity. It operates over a temperature range of -40 to 125 degrees Celsius and has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. The sensor has a 1/4-18 NPT port size and a cable electrical termination. It is designed for use with gas or liquid media and has a 3-pin configuration.
TE Connectivity M5161-000005-500PG technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 1000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity M5161-000005-500PG to view detailed technical specifications.
No datasheet is available for this part.