The M5161-00000Q-500PG pressure sensor from TE Connectivity is a gage pressure sensor with a maximum overload pressure of 1000psi and an operating temperature range of -40 to 125 degrees Celsius. It has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts and an output voltage of 0 to 5 volts. The sensor has a 3-pin cable electrical termination and a port size of M10x1, suitable for use in industrial applications.
TE Connectivity M5161-00000Q-500PG technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 1000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | M10x1 |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity M5161-00000Q-500PG to view detailed technical specifications.
No datasheet is available for this part.