The M5161-00000S-100BG is a gage pressure sensor with an operating pressure range of 0 to 100bar and an accuracy of ±0.25%. It has a maximum overload pressure of 200bar and operates within a temperature range of -40 to 125 degrees Celsius. The sensor is designed for use with a cable termination and has a 3-pin configuration. It is suitable for use in industrial environments.
TE Connectivity M5161-00000S-100BG technical specifications.
| Operating Pressure Range | 0bar to 100bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 200bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | M12x1.5 |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity M5161-00000S-100BG to view detailed technical specifications.
No datasheet is available for this part.