The M5161-00000S-200BG pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 200bar and a maximum overload pressure of 400bar. It has an accuracy of ±0.25 and operates over a temperature range of -40 to 125 degrees Celsius. The sensor is designed for use with a supply voltage of 8 to 30 volts and has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. It features a 3-pin M12x1.5 cable termination and is suitable for use with both gas and liquid media. The output voltage is 0 to 5 volts.
TE Connectivity M5161-00000S-200BG technical specifications.
| Operating Pressure Range | 0bar to 200bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 400bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | M12x1.5 |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M5161-00000S-200BG to view detailed technical specifications.
No datasheet is available for this part.