The M5161-00000U-100BG pressure sensor from TE Connectivity measures pressure in the range of 0 to 100 bar with an accuracy of ±0.25%. It is a gage device with a maximum overload pressure of 200 bar. The sensor operates within a temperature range of -40 to 125°C and can be supplied with a voltage between 8 and 30V. It has a 3-pin cable termination and a G 1/4 port size, suitable for gas or liquid media. The output voltage is 0 to 5V, with typical operating supply voltages of 9, 12, 15, 18, or 24V.
TE Connectivity M5161-00000U-100BG technical specifications.
| Operating Pressure Range | 0bar to 100bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 200bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 1/4 |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity M5161-00000U-100BG to view detailed technical specifications.
No datasheet is available for this part.