The M5164-000002-050PG pressure sensor from TE Connectivity is a gage pressure sensor with an operating pressure range of 0 to 50psi and an accuracy of ±0.25%. It has a maximum overload pressure of 100psi and operates within a temperature range of -40 to 125 degrees Celsius. The device is terminated with a 1/4-19 BSPP port and is suitable for use with both gas and liquid media. The typical operating supply voltage is 9, 12, 15, 18, or 24 volts.
TE Connectivity M5164-000002-050PG technical specifications.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 100psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M5164-000002-050PG to view detailed technical specifications.
No datasheet is available for this part.