This pressure sensor from TE Connectivity measures pressures from 0 to 50psi with an accuracy of ±0.25%. It is a gage device, meaning it measures relative pressure, and has a maximum overload pressure of 100psi. The sensor operates over a temperature range of -40 to 125°C and has a typical operating supply voltage of 9, 12, 15, 18, or 24V. It features a 7/16-20 UNF male port and Packard electrical termination, making it suitable for use with gas or liquid media.
TE Connectivity M5164-000004-050PG technical specifications.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 100psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Type | Male |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity M5164-000004-050PG to view detailed technical specifications.
No datasheet is available for this part.