This pressure sensor from TE Connectivity is a gage type device with an operating pressure range of 0 to 5000psi. It features an accuracy of ±0.25% and operates within a temperature range of -40 to 125°C. The sensor has a 3-pin configuration and is designed for use in industrial environments.
TE Connectivity M5164-000004-05KPG technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 10000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Type | Male |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity M5164-000004-05KPG to view detailed technical specifications.
No datasheet is available for this part.