The M5164-00000F-200PG pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 200psi and an accuracy of ±0.25%. It has a maximum overload pressure of 400psi and operates within a temperature range of -40 to 125°C. The sensor has a 3-pin configuration with a Packard electrical termination and a 1/4-19 BSPP port size. It can measure both gas and liquid media and has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Type | Female |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |