The M5164-00000Q-050PG pressure sensor is a gage device with a maximum overload pressure of 100psi and an operating temperature range of -40°C to 125°C. It has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts and an output voltage of 0 to 5 volts. The sensor has a 3-pin M10x1 port size and is terminated with Packard electrical termination. It is suitable for use in gas and liquid media and is designed for industrial applications.
TE Connectivity M5164-00000Q-050PG technical specifications.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 100psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | M10x1 |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M5164-00000Q-050PG to view detailed technical specifications.
No datasheet is available for this part.