The M5164-00000Q-05kPG pressure sensor is a gage device designed to operate within a pressure range of 0 to 5000psi. It features an accuracy of ±0.25% and can withstand a maximum overload pressure of 10000psi. The sensor is suitable for use in both gas and liquid media and is available with a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. The device is electrically terminated with a Packard connection and has a 3-pin configuration. It can operate within a temperature range of -40 to 125 degrees Celsius and is designed for industrial applications.
TE Connectivity M5164-00000Q-05kPG technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 10000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | M10x1 |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M5164-00000Q-05kPG to view detailed technical specifications.
No datasheet is available for this part.