The M5164-00000S-500PG pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 500psi and an accuracy of ±0.25%. It has a maximum operating temperature range of -40 to 125°C and a maximum supply voltage of 30V. The sensor has a port size of M12x1.5 and an electrical termination of Packard. It can measure pressure in both gas and liquid media and has a 3-pin output.
TE Connectivity M5164-00000S-500PG technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 1000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | M12x1.5 |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity M5164-00000S-500PG to view detailed technical specifications.
No datasheet is available for this part.