The M5165-00000Q-200PG pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 200psi and an accuracy of ±0.25. It features a maximum overload pressure of 400psi and operates over a temperature range of -40 to 125 degrees Celsius. The sensor has a 6-pin Bendix electrical termination and a port size of M10x1. It can measure pressure in both gas and liquid media and provides an output voltage of 0 to 5 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | M10x1 |
| Electrical Termination | Bendix |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |