The M5171-000002-05KPG pressure sensor is a gage device with a maximum overload pressure of 10000psi. It operates within a temperature range of -40 to 125 degrees Celsius and has a typical operating supply voltage of 18 or 24 volts. The sensor is designed for use in gas or liquid media and features a 1/4-19 BSPP port size. It has a 3-pin electrical termination and a cable output voltage range of 0 to 10 volts.
TE Connectivity M5171-000002-05KPG technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 10000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 15V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Typical Operating Supply Voltage | 18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity M5171-000002-05KPG to view detailed technical specifications.
No datasheet is available for this part.