The M5171-000002-200BG pressure sensor from TE Connectivity is a gage device with an operating pressure range of 0 to 200bar. It features an accuracy of ±0.25% and can withstand a maximum overload pressure of 400bar. The sensor operates within a temperature range of -40 to 125°C and can be supplied with a voltage between 15 and 30V. The device has a 3-pin electrical termination and a 1/4-19 BSPP port size, suitable for gas or liquid media.
TE Connectivity M5171-000002-200BG technical specifications.
| Operating Pressure Range | 0bar to 200bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 400bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 15V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Typical Operating Supply Voltage | 18|24V |
| Pin Count | 3 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M5171-000002-200BG to view detailed technical specifications.
No datasheet is available for this part.