The M5171-000005-01KBG is a pressure sensor with a gage type device pressure type and an operating pressure range of 0 to 1000bar. It has an accuracy of ±0.25% and a maximum overload pressure of 2000bar. The sensor operates within a temperature range of -40 to 125 degrees Celsius and is supplied with a voltage between 15 and 30 volts. It features a 1/4-18 NPT port size and is terminated with a cable. The sensor is suitable for use with both gas and liquid media and has a 3-pin configuration.
TE Connectivity M5171-000005-01KBG technical specifications.
| Operating Pressure Range | 0bar to 1000bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 15V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Typical Operating Supply Voltage | 18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity M5171-000005-01KBG to view detailed technical specifications.
No datasheet is available for this part.