The M5171-000005-01KPG is a pressure sensor with a gage pressure type, operating within a range of 0 to 1000psi and a maximum overload pressure of 2000psi. It has an accuracy of ±0.25 and operates within a temperature range of -40 to 125 degrees Celsius. The sensor is connected via a 1/4-18 NPT port and has a cable termination. It can measure pressure in both gas and liquid media and outputs a voltage of 0 to 10 volts.
TE Connectivity M5171-000005-01KPG technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 15V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Typical Operating Supply Voltage | 18|24V |
| Pin Count | 3 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M5171-000005-01KPG to view detailed technical specifications.
No datasheet is available for this part.