The M5171-000005-100BG pressure sensor operates over a range of 0 to 100bar with a maximum overload pressure of 200bar. It has a gage pressure type and an accuracy of ±0.25. The device is designed to operate within a temperature range of -40 to 125 degrees Celsius. It has a 1/4-18 NPT port size and is terminated with a cable. The sensor is suitable for use with both gas and liquid media and has a 3-pin configuration.
TE Connectivity M5171-000005-100BG technical specifications.
| Operating Pressure Range | 0bar to 100bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 200bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 15V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Typical Operating Supply Voltage | 18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity M5171-000005-100BG to view detailed technical specifications.
No datasheet is available for this part.