The M5171-000005-10KPG pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 10000psi. It has a maximum overload pressure of 20000psi and an accuracy of ±0.25. The sensor operates within a temperature range of -40 to 125 degrees Celsius and can be supplied with a voltage between 15 and 30 volts. It features a 1/4-18 NPT port and a cable electrical termination.
TE Connectivity M5171-000005-10KPG technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 15V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Typical Operating Supply Voltage | 18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity M5171-000005-10KPG to view detailed technical specifications.
No datasheet is available for this part.