The M5171-000005-200BG pressure sensor from TE Connectivity measures pressure in the range of 0 to 200 bar with an accuracy of ±0.25%. It is a gage device with a maximum overload pressure of 400 bar and operates within a temperature range of -40 to 125°C. The sensor has a 3-pin cable termination and is designed for use with gas or liquid media. It can be supplied with a voltage between 15 and 30V.
TE Connectivity M5171-000005-200BG technical specifications.
| Operating Pressure Range | 0bar to 200bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 400bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 15V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Typical Operating Supply Voltage | 18|24V |
| Pin Count | 3 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M5171-000005-200BG to view detailed technical specifications.
No datasheet is available for this part.