This gage pressure sensor from TE Connectivity offers an operating pressure range of 0 to 100psi with an accuracy of ±0.25%. It has a maximum overload pressure of 200psi and operates within a temperature range of -40 to 125 degrees Celsius. The device is designed for use with a female 7/16-20 UNF port and is terminated with a cable. It can be used with both gas and liquid media and has a 3-pin electrical connection.
TE Connectivity M5171-00000P-100PG technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 200psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 15V |
| Port Type | Female |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Typical Operating Supply Voltage | 18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity M5171-00000P-100PG to view detailed technical specifications.
No datasheet is available for this part.