The M5171-00000Q-300PG pressure sensor from TE Connectivity is a gage device with an operating pressure range of 0 to 300psi. It features an accuracy of ±0.25% and can withstand a maximum overload pressure of 600psi. The sensor operates within a temperature range of -40 to 125 degrees Celsius and has a typical operating supply voltage of 18 or 24 volts. It is available with a 3-pin cable termination and is suitable for use in industrial environments.
TE Connectivity M5171-00000Q-300PG technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 600psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 15V |
| Port Size | M10x1 |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Typical Operating Supply Voltage | 18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity M5171-00000Q-300PG to view detailed technical specifications.
No datasheet is available for this part.