The M5171-00000S-01KPG is a pressure sensor with a gage pressure range of 0 to 1000psi and an accuracy of ±0.25%. It operates over a temperature range of -40 to 125°C and can withstand a maximum overload pressure of 2000psi. The sensor has a 3-pin cable termination and is suitable for use with gas or liquid media. It can be supplied with a voltage between 15 and 30V.
TE Connectivity M5171-00000S-01KPG technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 15V |
| Port Size | M12x1.5 |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Typical Operating Supply Voltage | 18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity M5171-00000S-01KPG to view detailed technical specifications.
No datasheet is available for this part.