The M5171-00000S-050PG pressure sensor from TE Connectivity offers a gage pressure range of 0 to 50psi with an accuracy of ±0.25%. It operates within a temperature range of -40 to 125°C and can be supplied with a voltage between 15 and 30V. The sensor features a 3-pin cable termination and is designed for use in industrial applications.
TE Connectivity M5171-00000S-050PG technical specifications.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 100psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 15V |
| Port Size | M12x1.5 |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Typical Operating Supply Voltage | 18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity M5171-00000S-050PG to view detailed technical specifications.
No datasheet is available for this part.