The M5171-00000S-05KPG is a pressure sensor with a gage pressure range of 0 to 5000psi and an overload pressure of 10000psi. It has an accuracy of ±0.25 and operates between -40°C and 125°C. The device is terminated with a cable and has a 3-pin M12x1.5 port size. It can measure pressure in both gas and liquid media and outputs a voltage signal between 0 and 10V.
TE Connectivity M5171-00000S-05KPG technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 10000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 15V |
| Port Size | M12x1.5 |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Typical Operating Supply Voltage | 18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity M5171-00000S-05KPG to view detailed technical specifications.
No datasheet is available for this part.