This pressure sensor from TE Connectivity offers a gage pressure range of 0 to 10000psi with an accuracy of ±0.25%. It can withstand a maximum overload pressure of 20000psi and operates within a temperature range of -40 to 125 degrees Celsius. The device is designed for use with gas or liquid media and features a G 1/4 port size. Electrical termination is via cable, and the typical operating supply voltage is 18 or 24 volts.
TE Connectivity M5171-00000U-10KPG technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 15V |
| Port Size | G 1/4 |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Typical Operating Supply Voltage | 18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity M5171-00000U-10KPG to view detailed technical specifications.
No datasheet is available for this part.