The M5171-00000U-200PG is a gage pressure sensor with an operating pressure range of 0 to 200psi and an accuracy of ±0.25%. It has a maximum overload pressure of 400psi and operates within a temperature range of -40 to 125°C. The device is designed for use in industrial applications and has a 3-pin cable termination. It is suitable for use with gas or liquid media and has a typical operating supply voltage of 18 or 24V.
TE Connectivity M5171-00000U-200PG technical specifications.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 15V |
| Port Size | G 1/4 |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Typical Operating Supply Voltage | 18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity M5171-00000U-200PG to view detailed technical specifications.
No datasheet is available for this part.